uvex 2600214 K Series Protective Ear Caps 35 dB Soft Lightweight Design

Image Representative of Range

uvex 2600214 K Series Protective Ear Caps 35 dB Soft Lightweight Design

MPN
2600214
Brand
uvex
EAN-13
4031101739328
Order Code
08-0000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 19/11/2026

The uvex 2502 Protective Ear Caps provide 35 dB noise reduction, complying with EN 352-1:2002 standards. Designed for effective workplace ear protection, these ear caps are an essential piece of personal protective equipment for loud environments. Ideal for use in industrial settings, they are manufactured by uvex to ensure high-quality hearing protection.
Type Protective ear caps
Single Number Rating 35dB
Colour Black
EN Standard EN 352-1:2002
Weight 50g

Reviews

Be the first to submit a review

Trustpilot