uvex 2600004 Protective ear caps 35 dB 1 pc K4 series

MPN
2600004
Brand
uvex
EAN-13
4031101639710
Order Code
07-9996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The uvex K4 ear caps provide 35 dB of noise reduction, making them ideal for workplace hearing protection. These protective ear caps are categorised as personal protective equipment (PPE). Typically used in noisy environments, they are designed to ensure comfort and safety for prolonged wear.
Type Protective ear caps
Single Number Rating 35dB
Colour Neon green
EN Standard Not Specified
Weight 336g

Reviews

Be the first to submit a review

Trustpilot