uvex 2630021 K20 Hi-Viz ear caps foldable headband 33 dB 1 pc

MPN
2630021
Brand
uvex
EAN-13
4031101928838
Order Code
08-0002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.15 £21.77
10+ £20.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/10/2026

The uvex K20 Hi-Viz 2630021 ear caps provide 33 dB of noise reduction, making them ideal for workplace ear protection. These protective ear caps are part of personal protective equipment (PPE) used to safeguard hearing in noisy environments. They are suitable for use in various settings such as construction sites and industrial areas, where effective ear protection is essential.
Type Protective ear caps
Single Number Rating 33dB
Colour Yellow
EN Standard Not Specified

Reviews

Be the first to submit a review

Trustpilot