uvex 2600216 ear caps 34 dB EN 352-1:2002 compliant 1 pair

Image Representative of Range

uvex 2600216 ear caps 34 dB EN 352-1:2002 compliant 1 pair

MPN
2600216
Brand
uvex
EAN-13
4031101772479
Order Code
08-0001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The uvex 2600216 Protective Ear Caps provide 34 dB noise reduction, ideal for workplace ear protection. Manufactured by uvex, these ear caps are a reliable choice for personal protective equipment. Typically used in industrial settings, they are effective for safeguarding hearing against high noise levels.
Type Protective ear caps
Single Number Rating 34dB
Colour Black
EN Standard EN 352-1:2002
Weight 50g

Reviews

Be the first to submit a review

Trustpilot