uvex 2600010 K Junior ear caps 29 dB 1 pc protective

MPN
2600010
Brand
uvex
EAN-13
4031101702438
Order Code
07-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.36 £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Made by uvex, the K Junior 2600010 are protective ear caps offering 29 dB noise reduction. These ear caps are part of personal protective equipment suitable for workplace ear protection. They are specifically designed for smaller head sizes, making them ideal for younger users in various environments.
Type Protective ear caps
Single Number Rating 29dB
Colour Blue
EN Standard Not Specified
Weight 167g

Reviews

Be the first to submit a review

Trustpilot