uvex 2600011 K Junior Protective ear caps 29 dB for kids 1 pc

MPN
2600011
Brand
uvex
EAN-13
4031101702445
Order Code
07-9998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The uvex K Junior 2600011 protective ear caps offer 29 dB noise reduction. Designed as personal protective equipment, they are ideal for workplace ear protection. These ear caps are particularly suitable for young users in noisy environments.
Type Protective ear caps
Single Number Rating 29dB
Colour Lime
EN Standard Not Specified
Weight 167g

Reviews

Be the first to submit a review

Trustpilot