uvex 2600013 Ear Caps 29 dB EN 352-1:2002 1 pc noise protection

Image Representative of Range

uvex 2600013 Ear Caps 29 dB EN 352-1:2002 1 pc noise protection

MPN
2600013
Brand
uvex
EAN-13
4031101791999
Order Code
07-9999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.38 £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

uvex 2600013 protective ear caps provide 29 dB noise reduction, making them ideal for workplace ear protection. These ear caps, a form of personal protective equipment (PPE), are designed for comfortable all-day wear. They are suitable for use in environments with high noise levels to minimise hearing damage.
Type Protective ear caps
Single Number Rating 29dB
Colour Pink
EN Standard EN 352-1:2002
Weight 36g

Reviews

Be the first to submit a review

Trustpilot