Turck 1633200 BI4 Inductive Sensor Shielded PNP Change-Over 1 piece |
10-8562
|
|
Despatched within 4 working days - 49 in stock
|
1+ £24.44
Price per unit Ex VAT
|
12mm |
Terminal |
12mm |
(Ø x L) 12 mm x 52 mm |
52mm |
52mm |
BI4-M12-VP6X-H1141 |
PNP, change-over |
4mm |
4mm |
2000Hz |
Plug-in connection |
Change-over contact |
PNP |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 4590718 BI15-M30-VP6X-H1141 Inductive Sensor Shielded PNP Change-over |
10-8564
|
|
Despatched within 4 working days - 6 in stock
|
1+ £39.96
Price per unit Ex VAT
|
30mm |
Terminal |
30mm |
(Ø x L) 30 mm x 62 mm |
62mm |
62mm |
BI15-M30-VP6X-H1141 |
PNP, change-over |
15mm |
15mm |
150Hz |
Plug-in connection |
Change-over contact |
PNP |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 46066 Inductive Sensor Shielded NPN NO BI2-M12-AN6X-H1141 |
10-8565
|
|
Despatched within 4 working days - 11 in stock
|
1+ £22.28
Price per unit Ex VAT
|
12mm |
Terminal |
12mm |
(Ø x L) 12 mm x 52 mm |
52mm |
52mm |
BI2-M12-AN6X-H1141 |
NPN NO |
2mm |
2mm |
2000Hz |
Plug-in connection |
Normally open contact |
NPN |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 46070 Inductive Sensor PNP NO Bi4-M12 Shielded 1 piece |
10-8566
|
|
|
1+ £21.85
Price per unit Ex VAT
|
12mm |
Terminal |
12mm |
(Ø x L) 12 mm x 52 mm |
52mm |
52mm |
BI4-M12-AP6X-H1141 |
PNP NO |
4mm |
4mm |
2000Hz |
Plug-in connection |
Normally open contact |
PNP |
0.03 |
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 4607006 Inductive Sensor Shielded PNP NO BI4-M12-AP6X 1piece |
10-8567
|
|
Despatched within 4 working days - 19 in stock
|
1+ £23.00
Price per unit Ex VAT
|
12mm |
Cable |
12mm |
(Ø x L) 12 mm x 54 mm |
54mm |
54mm |
BI4-M12-AP6X |
PNP NO |
4mm |
4mm |
2000Hz |
Cable |
Normally open contact |
PNP |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 46145 Inductive Sensor Shielded PNP NO BI5-M18-AP6X-H1141 |
10-8569
|
|
|
1+ £25.88
Price per unit Ex VAT
|
18mm |
Terminal |
18mm |
(Ø x L) 18 mm x 52 mm |
52mm |
52mm |
BI5-M18-AP6X-H1141 |
PNP NO |
5mm |
5mm |
500Hz |
Plug-in connection |
Normally open contact |
PNP |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 46150 Inductive Sensor Shielded PNP NO BI8-M18-AP6X-H1141 |
10-8570
|
|
Despatched within 4 working days - 23 in stock
|
1+ £26.59
Price per unit Ex VAT
|
18mm |
Terminal |
18mm |
(Ø x L) 18 mm x 52 mm |
52mm |
52mm |
BI8-M18-AP6X-H1141 |
PNP NO |
8mm |
8mm |
500Hz |
Plug-in connection |
Normally open contact |
PNP |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |
Turck 46185 Sensor BI15-M30-AP6X-H1141 Inductive Shielded PNP NO |
10-8571
|
|
Despatched within 4 working days - 17 in stock
|
1+ £35.94
Price per unit Ex VAT
|
30mm |
Terminal |
30mm |
(Ø x L) 30 mm x 62 mm |
62mm |
62mm |
BI15-M30-AP6X-H1141 |
PNP NO |
15mm |
15mm |
300Hz |
Plug-in connection |
Normally open contact |
PNP |
|
Inductive sensor |
Chromium-plated |
FALSE |
Cylinder, screw-thread |
Metal |