Turck 46185 Sensor BI15-M30-AP6X-H1141 Inductive Shielded PNP NO

MPN
46185
Brand
Turck
EAN-13
4047101100235
Order Code
10-8571
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Turck 46185 inductive sensor is a proximity switch designed for precise, non-contact detection of metal objects. Featuring a shielded, PNP NO configuration, it offers reliable performance in automation and industrial applications. The sensor is ideal for use in environments where accurate inductive proximity detection is essential.
Type Inductive sensor
(Ø) 30mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 30mm
Dim (Ø x L) 30 mm x 62 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 62mm
Length of sensor 62mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI15-M30-AP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 15mm
Switching distance (max.) 15mm
Switching Frequency 300Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot