Turck 4607006 Inductive Sensor Shielded PNP NO BI4-M12-AP6X 1piece

MPN
4607006
Brand
Turck
EAN-13
4047101098648
Order Code
10-8567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Turck's BI4-M12-AP6X is an inductive proximity sensor designed for precise detection tasks. It is a shielded PNP NO type, known for its reliable proximity detection capabilities. Typically used in industrial automation, it ensures efficient operation in various manufacturing processes.
Type Inductive sensor
(Ø) 12mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Cable
Construction type housing Cylinder, screw-thread
Diameter sensor 12mm
Dim (Ø x L) 12 mm x 54 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 54mm
Length of sensor 54mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI4-M12-AP6X
Operating Voltage 10 - 30 V
Output Type PNP NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 4mm
Switching distance (max.) 4mm
Switching Frequency 2000Hz
Type of actuation Metallic Target
Type of electric connection Cable
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot