Turck 46145 Inductive Sensor Shielded PNP NO BI5-M18-AP6X-H1141

MPN
46145
Brand
Turck
EAN-13
4047101141474
Order Code
10-8569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Turck BI5-M18-AP6X-H1141 is an inductive proximity sensor featuring a shielded, PNP normally open configuration. It excels in proximity detection, typically used for non-contact object detection in industrial automation. This robust sensor is ideal for detecting metal objects in manufacturing processes.
Type Inductive sensor
(Ø) 18mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 18mm
Dim (Ø x L) 18 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI5-M18-AP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 5mm
Switching distance (max.) 5mm
Switching Frequency 500Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot