Turck 1633200 BI4 Inductive Sensor Shielded PNP Change-Over 1 piece

MPN
1633200
Brand
Turck
EAN-13
4047101081022
Order Code
10-8562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Turck's BI4-M12-VP6X-H1141 is an inductive sensor featuring shielded PNP configuration with change-over capabilities. This proximity detector is designed for reliable inductive proximity detection in automated systems. Typical applications include industrial environments requiring precise object detection and positioning.
Type Inductive sensor
(Ø) 12mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 12mm
Dim (Ø x L) 12 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI4-M12-VP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP, change-over
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 4mm
Switching distance (max.) 4mm
Switching Frequency 2000Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Change-over contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot