Turck 4590718 BI15-M30-VP6X-H1141 Inductive Sensor Shielded PNP Change-over

MPN
4590718
Brand
Turck
EAN-13
4047101249750
Order Code
10-8564
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Turck 4590718 is an inductive sensor designed for proximity detection, featuring a shielded PNP change-over configuration for reliable and precise operation. It is commonly used for detecting metallic objects in automation and industrial applications. This robust sensor is suitable for environments where accurate non-contact measurement is essential.
Type Inductive sensor
(Ø) 30mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 30mm
Dim (Ø x L) 30 mm x 62 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 62mm
Length of sensor 62mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI15-M30-VP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP, change-over
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 15mm
Switching distance (max.) 15mm
Switching Frequency 150Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Change-over contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot