Turck 46150 Inductive Sensor Shielded PNP NO BI8-M18-AP6X-H1141

MPN
46150
Brand
Turck
EAN-13
4047101099737
Order Code
10-8570
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Turck's BI8-M18-AP6X-H1141 is a shielded inductive sensor offering reliable proximity detection with a PNP Normally Open (NO) configuration. This proximity switch is designed for precise and contactless detection of metallic objects. It is commonly used in industrial automation systems for object positioning and machine control applications.
Type Inductive sensor
(Ø) 18mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 18mm
Dim (Ø x L) 18 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI8-M18-AP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 8mm
Switching distance (max.) 8mm
Switching Frequency 500Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot