Turck 46070 Inductive Sensor PNP NO Bi4-M12 Shielded 1 piece

MPN
46070
Brand
Turck
EAN-13
4047101098587
Order Code
10-8566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

The Turck Inductive sensor BI4-M12-AP6X-H1141 is a shielded, PNP, normally open proximity sensor designed for inductive proximity detection. It provides reliable non-contact sensing suitable for automation and industrial control applications. Typical uses include detecting metal objects in machinery and positioning tasks.
Type Inductive sensor
(Ø) 12mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 12mm
Dim (Ø x L) 12 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI4-M12-AP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 4mm
Switching distance (max.) 4mm
Switching Frequency 2000Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC
Weight 0.03

Reviews

Be the first to submit a review

Trustpilot