Turck 46066 Inductive Sensor Shielded NPN NO BI2-M12-AN6X-H1141

MPN
46066
Brand
Turck
EAN-13
4047101140972
Order Code
10-8565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Turck Inductive Sensor BI2-M12-AN6X-H1141 is a shielded, NPN normally open proximity detector designed for accurate inductive proximity detection. Manufactured by Turck, this sensor is ideal for applications requiring reliable, non-contact detection of metallic objects. Typical uses include automation systems and machinery safety installations where precise object sensing is crucial.
Type Inductive sensor
(Ø) 12mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 12mm
Dim (Ø x L) 12 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Misc Attribute BI2-M12-AN6X-H1141
Operating Voltage 10 - 30 V
Output Type NPN NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 2mm
Switching distance (max.) 2mm
Switching Frequency 2000Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output NPN
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot