TRU COMPONENTS TC-11441752 LED Red Yell Blue Yell-grn 5mm 30° 2180mcd 20mA 1.8 V |
18-2237
|
|
Despatched within 4 working days - 375 in stock
|
1+ £9.10
Price per unit Ex VAT
|
|
100 |
|
|
|
Red, Yellow, Blue, Yellow-green, Warm white |
Circular |
|
20mA |
|
LED wired |
30° |
|
|
|
|
5mm |
5mm |
TRU COMPONENTS TC-11441760 LED Red-Yell-Blue-Yell-green-White 20mA 1.8 V |
18-2239
|
|
Despatched within 4 working days - 468 in stock
|
1+ £12.83
Price per unit Ex VAT
|
|
130 |
|
|
|
Red, Yellow, Blue, Yellow-green, Warm white, Cold white |
Circular |
|
20mA |
|
LED wired |
30° |
|
|
|
|
5mm |
5mm |
TRU COMPONENTS TC-11441768 LED Wired Red Yellow Blue 5 mm 20mA 3.4 V 19000mcd |
18-2242
|
|
Despatched within 4 working days - 132 in stock
|
1+ £18.16
Price per unit Ex VAT
|
|
280 |
|
|
|
Red, Yellow, Blue, Yellow-green, Warm white, Cold white |
Circular |
|
20mA |
|
LED wired |
30° |
|
|
|
|
5mm |
5mm |
TRU COMPONENTS TC-11446232 LED set Red Yellow Green Blue Warm Cold White 5 mm |
18-2244
|
|
Despatched within 4 working days - 327 in stock
|
1+ £4.77
Price per unit Ex VAT
|
|
80 |
|
|
|
Red, Yellow, Green, Blue, Warm white, Cold white |
Circular |
|
20mA |
|
LED set |
|
|
80°C |
|
-25°C |
5mm |
5mm |
TRU COMPONENTS TC-9510460 LED wired 5 mm Yellow-green 68 mcd 60° 20 mA |
18-3524
|
|
Despatched within 4 working days - 984 in stock
|
100+ £0.062
Price per unit Ex VAT
|
Yellow-green |
|
565nm |
20mA |
68mcd |
|
5mm |
2.1V DC |
|
60° |
LED wired |
|
|
85°C |
1 |
-30°C |
5mm |
5mm |
TRU COMPONENTS TC-9510464 LED wired 5 mm Yellow Circular 100 mcd 60° 20 mA |
18-3526
|
|
Despatched within 4 working days - 4,391 in stock
|
50+ £0.103
Price per unit Ex VAT
|
Yellow |
|
585nm |
20mA |
100mcd |
|
5mm |
2.1V DC |
|
60° |
LED wired |
|
|
85°C |
1 |
-30°C |
5mm |
5mm |
TRU COMPONENTS TC-9510480 LED wired 5mm Red Circular 100mcd 60° 20mA |
18-3531
|
|
Despatched within 4 working days - 5,535 in stock
|
20+ £0.205
Price per unit Ex VAT
|
Red |
|
620nm |
20mA |
100mcd |
|
5mm |
1.9V DC |
|
60° |
LED wired |
|
|
85°C |
1 |
-30°C |
5mm |
5mm |
TRU COMPONENTS TC-9510484 LED wired White Circular 5mm 18000mcd 20° 20mA |
18-3533
|
|
Despatched within 4 working days - 2,668 in stock
|
20+ £0.205
Price per unit Ex VAT
|
White |
|
|
20mA |
18000mcd |
|
5mm |
2.9V DC |
|
20° |
LED wired |
|
6500 K |
85°C |
1 |
-30°C |
5mm |
5mm |