TRU COMPONENTS TC-11441768 LED Wired Red Yellow Blue 5 mm 20mA 3.4 V 19000mcd

MPN
TC-11441768
EAN-13
4064161257365
Order Code
18-2242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

TruComponents TC-11441768 is a versatile set of LED strip lights, featuring a comprehensive range of colours including red, yellow, blue, yellow-green, warm white, and cold white. These circular 5 mm LED lights provide varying luminous intensities, such as 90 mcd for red and up to 19000 mcd for yellow-green, offering engineers a wide selection of lighting options for diverse applications. With a consistent current requirement of 20 mA, the operational voltage ranges are 1.8 V for red, 2.4 V for yellow, 2.7 V for blue, and 3.4 V for yellow-green. The 30-degree beam angle and its reliable performance make this component suitable for intricate electronic displays, status indicators, or ambient lighting systems where precise light direction and intensity are crucial. The robust design supports extended use in both residential and commercial electronic applications, addressing the demands for reliable and efficient lighting solutions in a variety of settings.
Type LED wired
Kit Content 280
Case Type 5mm
Casing 5mm
Colour Red, Yellow, Blue, Yellow-green, Warm white, Cold white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot