TRU COMPONENTS TC-9510480 LED wired 5mm Red Circular 100mcd 60° 20mA

MPN
TC-9510480
EAN-13
4064161183169
Order Code
18-3531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,615 in stock

TruComponents TC-9510480, also known as the TruComponents LED wired 5 mm Red Circular, is a precision-engineered LED component designed for efficient light output and reliable operation. This LED features a 5 mm circular form factor with a light intensity of 100 mcd and an emission angle of 60 degrees, catering to a standard forward current of 20 mA. Its primary application involves use in LED strip lighting, where its robust performance attributes make it suitable for signal indication, status indicators on electronic panels, and backlight applications in various environments. The LED's standard size and electrical characteristics allow for easy integration into existing circuits, making it a versatile choice for engineers handling projects that require consistent and high-performance lighting solutions.
LED Colour Red
Dominant Wavelength 620nm
Forward Current 20mA
Lens Type 5mm
Luminous Intensity 100mcd
Forward Voltage 1.9V DC
Viewing Angle 60°
Case Type 5mm
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot