TRU COMPONENTS TC-11441760 LED Red-Yell-Blue-Yell-green-White 20mA 1.8 V

MPN
TC-11441760
EAN-13
4064161257341
Order Code
18-2239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 468 in stock

TruComponents TC-11441760 offers a versatile array of LED strip lights, featuring a variety of colours, including red, yellow, blue, yellow-green, warm white, and cold white, each providing unique luminous intensities. The LEDs have a circular form factor with a 5 mm diameter and deliver light with a viewing angle of 30 degrees at a nominal current of 20 mA. The luminous intensities range from 90 mcd for red to an impressive 19,000 mcd for yellow-green, displaying a range of forward voltages from 1.8 V to 3.4 V. These LEDs are engineered for reliability and efficiency in applications such as indicator lighting, decorative lighting solutions, signalling devices, and instrumentation panels, where precise and varied light output is required. Their robust design and wide colour spectrum make them suitable for integration into both consumer electronics and industrial systems.
Type LED wired
Kit Content 130
Case Type 5mm
Casing 5mm
Colour Red, Yellow, Blue, Yellow-green, Warm white, Cold white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot