TRU COMPONENTS TC-11446232 LED set Red Yellow Green Blue Warm Cold White 5 mm

MPN
TC-11446232
EAN-13
4064161257396
Order Code
18-2244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

TruComponents TC-11446232 is a versatile set of LED strip lights designed for diverse applications. This set includes circular 5 mm LEDs available in red, yellow, green, blue, warm white, and cold white, each offering different luminous intensities of 150 mcd, 400 mcd, 600 mcd, 800 mcd, and an impressive 20000 mcd respectively. These LEDs operate efficiently with a forward current of 20 mA and require a forward voltage of either 2 volts or 3 volts, depending on the colour. Engineered for durability and energy efficiency, these LEDs are suitable for use in indicator lights, display illumination, and backlight applications in electronic devices. The array of colours and intensities makes them ideal for custom lighting projects where precise colour rendering and brightness are required.
Type LED set
Kit Content 80
Case Type 5mm
Casing 5mm
Colour Red, Yellow, Green, Blue, Warm white, Cold white
Forward current I(F) 20mA
Lens Type Circular
Maximum Temperature 80°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot