TRU COMPONENTS TC-9510464 LED wired 5 mm Yellow Circular 100 mcd 60° 20 mA

MPN
TC-9510464
EAN-13
4064161183121
Order Code
18-3526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,411 in stock

TruComponents TC-9510464 is an LED strip light featuring key specifications that include a 5 mm yellow circular LED, emitting a brightness of 100 millicandelas with a viewing angle of 60 degrees. This LED is designed to operate at a current of 20 milliamperes, making it suitable for various electronic applications where stable and reliable light emission is required. The connected LED is ideal for use in indicator lights, displays, and signal lamps, providing efficient performance in both consumer electronics and industrial control panels. The precise engineering of the LED ensures consistent performance and durability, adhering to stringent industry standards.
LED Colour Yellow
Dominant Wavelength 585nm
Forward Current 20mA
Lens Type 5mm
Luminous Intensity 100mcd
Forward Voltage 2.1V DC
Viewing Angle 60°
Case Type 5mm
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot