TRU COMPONENTS TC-9510460 LED wired 5 mm Yellow-green 68 mcd 60° 20 mA

MPN
TC-9510460
EAN-13
4064161183114
Order Code
18-3524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 984 in stock

TruComponents TC-9510460 is a precision-engineered LED component featuring a yellow-green emission with a circular diameter of 5 mm. This LED, delivering a luminous intensity of 68 millicandelas (mcd) at a viewing angle of 60 degrees, is designed to operate efficiently at a forward current of 20 milliamperes (mA). The robust construction and reliable light emission make it ideal for use in a variety of applications, including status indicators, backlighting, and signal displays. Given its energy-efficient performance and clear visibility, it is a practical choice for engineers working on projects that require dependable LED strip lighting solutions. Additionally, the durability of the component ensures longevity in both hobbyist and industrial applications.
LED Colour Yellow-green
Dominant Wavelength 565nm
Forward Current 20mA
Lens Type 5mm
Luminous Intensity 68mcd
Forward Voltage 2.1V DC
Viewing Angle 60°
Case Type 5mm
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot