TRU COMPONENTS TC-11441752 LED Red Yell Blue Yell-grn 5mm 30° 2180mcd 20mA 1.8 V

MPN
TC-11441752
EAN-13
4064161257327
Order Code
18-2237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

TruComponents TC-11441752 LED strip lights, feature a versatile range of wired LEDs that provide sophisticated lighting solutions suitable for a variety of engineering applications. This product includes high-efficiency LEDs in multiple colours: red, yellow, blue, yellow-green, and warm white, each delivering different luminous intensities of 90 mcd, 420 mcd, 2180 mcd, and 19000 mcd, respectively, with a beam angle of 30 degrees and operating current of 20 mA. The LEDs have forward voltages ranging from 1.8 V for the red to 3.4 V for the warm white, allowing for flexible integration into electronic circuits. These LEDs are ideal for use in signal indication, decorative lighting, and information displays, where reliability and precise light control are crucial. Designed with a compact 5 mm circular form factor, these components are particularly useful for projects requiring discreet illumination at low power consumption.
Type LED wired
Kit Content 100
Case Type 5mm
Casing 5mm
Colour Red, Yellow, Blue, Yellow-green, Warm white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot