TRU COMPONENTS TC-9510484 LED wired White Circular 5mm 18000mcd 20° 20mA

MPN
TC-9510484
EAN-13
4064161183176
Order Code
18-3533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,693 in stock

TruComponents TC-9510484 is an LED strip light configured as a wired 5 mm white circular LED. The component delivers an intensity of 18000 millicandelas with a viewing angle of 20 degrees, operating efficiently at a forward current of 20 milliamperes. This LED's precise light intensity and directional beam make it ideal for applications requiring focused illumination, such as indicator lights, signal displays, and low-power lighting solutions in electronics. Favoured in both prototyping and finished electronics, this LED’s robust build aligns with common engineering requirements for reliable performance in varying environmental conditions.
LED Colour White
Forward Current 20mA
Lens Type 5mm
Luminous Intensity 18000mcd
Forward Voltage 2.9V DC
Viewing Angle 20°
Case Type 5mm
Casing 5mm
Colour Temperature 6500 K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot