TRU COMPONENTS TC-10101412 Line filter 250V AC 6A 0.8mH 58x22.8x50mm 1pc |
18-2064
|
|
Despatched within 4 working days - 157 in stock
|
1+ £6.02
Price per unit Ex VAT
|
Line filter |
6A |
3300pF |
|
|
|
(L x W x H) 58 x 22.8 x 50 mm |
50mm |
0.8mH |
58mm |
|
|
22.8mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101416 EMI filter 250V AC 6A 2.0mH LxWxH 68x50x25.5mm |
18-2079
|
|
Despatched within 4 working days - 307 in stock
|
1+ £5.42
Price per unit Ex VAT
|
EMI filter |
6A |
3300pF |
|
|
|
(L x W x H) 68 x 50 x 25.5 mm |
25.5mm |
2.0mH |
68mm |
|
|
50mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101420 EMI filter 250V AC 1A 3.7mH 68x50x25.5mm 1 piece |
18-2080
|
|
Despatched within 4 working days - 486 in stock
|
1+ £5.11
Price per unit Ex VAT
|
EMI filter |
1A |
3300pF |
|
Type C CEE 7/16 plug 2.8mm |
Structure |
(L x W x H) 68 x 50 x 25.5 mm |
25.5mm |
3.7mH |
68mm |
|
|
50mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101424 Line Filter 250 V AC 3 A 2.5 mH 68x50x25.5 mm |
18-2081
|
|
Despatched within 4 working days - 813 in stock
|
1+ £5.81
Price per unit Ex VAT
|
EMI filter |
3A |
2200pF |
|
|
|
(L x W x H) 68 x 50 x 25.5 mm |
25.5mm |
2.5mH |
68mm |
|
|
50mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101428 EMI filter 250 V AC 1 A 3.7 mH 64x24x19 mm 1 pc |
18-2082
|
|
Despatched within 4 working days - 583 in stock
|
1+ £4.88
Price per unit Ex VAT
|
EMI filter |
1A |
3300pF |
|
|
|
(L x W x H) 64 x 24 x 19 mm |
19mm |
3.7mH |
64mm |
|
|
24mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101432 Line filter IEC socket 250V AC 6A 0.8mH 54.3x44x31. |
18-2083
|
|
Despatched within 4 working days - 617 in stock
|
1+ £9.35
Price per unit Ex VAT
|
Line filter |
|
3300pF |
No |
|
Chassis |
(L x W x H) 54.3 x 44 x 31.3 mm |
31.3mm |
0.8mH |
54.3mm |
6A |
6A |
44mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101436 Line filter IEC socket 250V 10A 0.3mH 54.3x44x31.3m |
18-2084
|
|
Despatched within 4 working days - 242 in stock
|
1+ £9.15
Price per unit Ex VAT
|
Line filter |
10A |
3300pF |
No |
|
Chassis |
(L x W x H) 54.3 x 44 x 31.3 mm |
31.3mm |
0.3mH |
54.3mm |
10A |
10A |
44mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101440 Line filter IEC socket 250V 10A 0.3mH 58x50x22.8mm |
18-2085
|
|
Despatched within 4 working days - 273 in stock
|
1+ £5.36
Price per unit Ex VAT
|
Line filter |
10A |
3300pF |
No |
|
Chassis |
(L x W x H) 58 x 50 x 22.8 mm |
22.8mm |
0.3mH |
58mm |
10A |
10A |
50mm |
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101444 Line filter IEC socket 250V AC 3A 1.8mH 1pc |
18-2086
|
|
Despatched within 4 working days - 609 in stock
|
1+ £5.34
Price per unit Ex VAT
|
Line filter |
|
3300pF |
No |
|
Chassis |
|
|
1.8mH |
|
3A |
3A |
|
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |
TRU COMPONENTS TC-10101460 Line filter IEC socket switch 2 fuses 250V 6A 0.8mH |
18-2087
|
|
Despatched within 4 working days - 746 in stock
|
1+ £15.69
Price per unit Ex VAT
|
Line filter |
|
3300pF |
Yes |
|
Chassis |
|
|
0.8mH |
|
6A |
6A |
|
1 |
+85°C |
-25°C |
250V AC |
115/250 V/AC (50/60Hz) |