TRU COMPONENTS TC-10101444 Line filter IEC socket 250V AC 3A 1.8mH 1pc

MPN
TC-10101444
EAN-13
4064161208114
Order Code
18-2086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 609 in stock

TruComponents TC-10101444 is a line filter IEC socket designed for efficient power management in electronic systems. This component, also known by its alternate identifier 2525361, operates at a voltage of 250V AC with a current rating of 3A, offering a significant inductance value of 1.8mH. It is engineered to reduce electromagnetic interference within electrical circuits, making it ideal for applications in consumer electronics, computer equipment, and industrial control systems where signal integrity is critical. Its robust design ensures reliability and optimal performance under various operating conditions, making it a preferred choice for engineers seeking to maintain compliance with electromagnetic compatibility standards.
Type Line filter
Mounting Type Chassis
Switch No
Capacity 3300pF
Content 1
Inductance (L) 1.8mH
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)

Reviews

Be the first to submit a review

Trustpilot