TRU COMPONENTS TC-10101420 EMI filter 250V AC 1A 3.7mH 68x50x25.5mm 1 piece

MPN
TC-10101420
EAN-13
4064161208053
Order Code
18-2080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 486 in stock

TruComponents TC-10101420 EMI filter is specifically designed for mitigating electromagnetic interference in electrical systems, ensuring improved signal integrity and system performance. This product, also referred to as 2525355, operates efficiently with a maximum voltage of 250V AC and a current rating of 1A. It features an inductance of 3.7mH and measures 68x50x25.5mm, making it suitable for compact installations. Commonly used in electronic devices and systems requiring effective noise suppression, this EMI filter is valuable in industrial applications, telecommunications equipment, and consumer electronics where space constraints and reliable performance are critical. Its robust construction and reliable performance help safeguard sensitive electronic equipment from disruptive interference.
Type EMI filter
Current Rating 1A
Capacity 3300pF
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Dimensions (L x W x H) 68 x 50 x 25.5 mm
Height 25.5mm
Inductance (L) 3.7mH
Length 68mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot