TRU COMPONENTS TC-10101436 Line filter IEC socket 250V 10A 0.3mH 54.3x44x31.3m

MPN
TC-10101436
EAN-13
4064161208091
Order Code
18-2084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

TruComponents TC-10101436, alternatively referred to as product number 2525359, is a line filter IEC socket designed for use in electrical systems requiring a robust and efficient solution for noise suppression. This product operates at a rated voltage of 250 V and a current of 10 A, with an inductance value of 0.3 mH, making it suitable for reducing high-frequency electromagnetic interference in numerous applications. The housing dimensions are compact, measuring 54.3 mm by 44 mm by 31.3 mm, which facilitates integration into a wide range of equipment, such as test and measurement devices, industrial machinery, and consumer electronics. Its design ensures compliance with relevant safety standards, offering reliable performance in environments that demand high-quality power filtration.
Type Line filter
Current Rating 10A
Mounting Type Chassis
Switch No
Capacity 3300pF
Content 1
Dimensions (L x W x H) 54.3 x 44 x 31.3 mm
Height 31.3mm
Inductance (L) 0.3mH
Length 54.3mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 44mm

Reviews

Be the first to submit a review

Trustpilot