TRU COMPONENTS TC-10101424 Line Filter 250 V AC 3 A 2.5 mH 68x50x25.5 mm

MPN
TC-10101424
EAN-13
4064161208060
Order Code
18-2081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 813 in stock

TruComponents TC-10101424, also known by the alternate description 2525356 - TruComponents TC-10101424, is a line filter specifically designed for use in AC circuits with a voltage rating of 250 V and a current capacity of 3 A. The component features an inductance of 2.5 mH, contained within compact dimensions of 68 x 50 x 25.5 mm, making it suitable for integration into limited-space applications. This line filter is typically used in electronic devices and systems where the suppression of electromagnetic interference is critical, such as power supplies, domestic appliances, and industrial equipment. With its robust construction and reliable performance, it helps maintain signal integrity and compliance with electromagnetic compatibility standards.
Type EMI filter
Current Rating 3A
Capacity 2200pF
Content 1
Dimensions (L x W x H) 68 x 50 x 25.5 mm
Height 25.5mm
Inductance (L) 2.5mH
Length 68mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 50mm

Reviews

Be the first to submit a review

Trustpilot