TRU COMPONENTS TC-10101440 Line filter IEC socket 250V 10A 0.3mH 58x50x22.8mm

MPN
TC-10101440
EAN-13
4064161208107
Order Code
18-2085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

TruComponents TC-10101440 is a high-performance line filter IEC socket designed to operate at a voltage rating of 250V and a current capacity of 10A, featuring an inductance of 0.3mH. This product, also referenced as 2525360, measures 58 x 50 x 22.8 mm, providing a compact solution for integrating electromagnetic interference (EMI) suppression in electronic systems. Widely utilised in industrial and consumer electronic applications, it effectively minimises electromagnetic disturbances in equipment such as power supplies, home appliances, and medical devices. The reliable construction ensures compliance with international standards, making it a suitable choice for installations requiring robust EMI filtering performance.
Type Line filter
Current Rating 10A
Mounting Type Chassis
Switch No
Capacity 3300pF
Content 1
Dimensions (L x W x H) 58 x 50 x 22.8 mm
Height 22.8mm
Inductance (L) 0.3mH
Length 58mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 50mm

Reviews

Be the first to submit a review

Trustpilot