TRU COMPONENTS TC-10101412 Line filter 250V AC 6A 0.8mH 58x22.8x50mm 1pc

MPN
TC-10101412
EAN-13
4064161208039
Order Code
18-2064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

TruComponents TC-10101412 is a line filter engineered to operate with an AC voltage of up to 250V and is rated for a current of 6A. This component offers an inductance of 0.8mH, making it suitable for suppressing electromagnetic interference in various electronic applications. With dimensions of 58x22.8x50mm, the TC-10101412 provides a compact solution for integrating noise reduction into electronic systems. Typical applications include use in power supply units, electrical control panels, and various industrial electronics, where maintaining signal integrity and compliance with electromagnetic compatibility standards is crucial. As an alternative description, this product is also identified under the code 2525353 and is designed to meet the demand for enhanced electrical performance in sensitive environments.
Type Line filter
Current Rating 6A
Capacity 3300pF
Content 1
Dimensions (L x W x H) 58 x 22.8 x 50 mm
Height 50mm
Inductance (L) 0.8mH
Length 58mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 22.8mm

Reviews

Be the first to submit a review

Trustpilot