TRU COMPONENTS TC-10101416 EMI filter 250V AC 6A 2.0mH LxWxH 68x50x25.5mm

MPN
TC-10101416
EAN-13
4064161208046
Order Code
18-2079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 307 in stock

TruComponents TC-10101416 EMI filter is a versatile component designed to mitigate electromagnetic interference in electronic systems, with a nominal voltage rating of 250V AC and a current capacity of 6A. Measuring 68mm in length, 50mm in width, and 25.5mm in height, it incorporates a 2.0mH inductance to provide effective filtering performance. Often utilised in power supply circuits and various industrial applications, this EMI filter is integral to maintaining signal integrity and compliance with electromagnetic compatibility standards. The robust construction and reliable components of this product ensure it meets the demands of both commercial and industrial settings.
Type EMI filter
Current Rating 6A
Capacity 3300pF
Content 1
Dimensions (L x W x H) 68 x 50 x 25.5 mm
Height 25.5mm
Inductance (L) 2.0mH
Length 68mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 50mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot