TRU COMPONENTS TC-10101432 Line filter IEC socket 250V AC 6A 0.8mH 54.3x44x31.

MPN
TC-10101432
EAN-13
4064161208084
Order Code
18-2083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 617 in stock

TruComponents TC-10101432 is a versatile line filter featuring an IEC socket, capable of operating at 250V AC with a current of up to 6A. This robust component offers an inductance of 0.8mH and measures 54.3 x 44 x 31 mm, providing an efficient solution for attenuating electromagnetic interference in a compact form factor. Known alternatively as 2525358, the TC-10101432 is ideal for integration into electrical and electronic systems that require stringent noise suppression, particularly in sensitive equipment such as industrial controls, HVAC systems, and laboratory instruments. Its reliability and compliance with international standards make it suitable for a variety of demanding engineering applications.
Type Line filter
Mounting Type Chassis
Switch No
Capacity 3300pF
Content 1
Dimensions (L x W x H) 54.3 x 44 x 31.3 mm
Height 31.3mm
Inductance (L) 0.8mH
Length 54.3mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 44mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot