TRU COMPONENTS TC-10101460 Line filter IEC socket switch 2 fuses 250V 6A 0.8mH

MPN
TC-10101460
EAN-13
4064161208152
Order Code
18-2087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 746 in stock

TruComponents TC-10101460, also known as 2525365, is a line filter equipped with an IEC socket, integrated switch, and dual fuse compartments, designed to operate at a rated voltage of 250 volts and a current of up to 6 amperes. With an inductance rating of 0.8 millihenries, this component effectively mitigates electromagnetic interference, ensuring stable and reliable performance in electronic circuits. It is especially suitable for use in sensitive equipment such as medical devices and industrial control systems, where maintaining power quality is crucial. This line filter supports engineers seeking to enhance electrical safety and compliance in complex circuitry designs.
Type Line filter
Mounting Type Chassis
Switch Yes
Capacity 3300pF
Content 1
Inductance (L) 0.8mH
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot