TRU COMPONENTS TC-12356304 ESD mat grey 610x450x2 mm Antistatic 1 piece |
18-2352
|
|
Back order - 172 availableBack-order availability date - 22/11/2026
|
1+ £15.37
Price per unit Ex VAT
|
ESD mat |
610mm |
450mm |
2mm |
Grey |
(L x W x H) 610 x 450 x 2 mm |
2mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-12356308 ESD mat set Grey Antistatic 1190 x 590 x 2 mm |
18-2353
|
|
Back order - 2,240 available1 due on 11/11/2026
|
1+ £20.69
Price per unit Ex VAT
|
ESD mat set |
1190mm |
590mm |
2mm |
Grey |
(L x W x H) 1190 x 590 x 2 mm |
2mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-12356312 ESD mat Grey 1200x600x2mm Antistatic Mat |
18-2354
|
|
Back order - 446 availableBack-order availability date - 22/11/2026
|
1+ £26.65
Price per unit Ex VAT
|
ESD mat |
1200mm |
600mm |
2mm |
Grey |
(L x W x H) 1200 x 600 x 2 mm |
2mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-12356316 ESD mat set Grey 550x550x2mm Antistatic Mat |
18-2356
|
|
Despatched within 4 working days - 387 in stock
|
1+ £29.14
Price per unit Ex VAT
|
ESD mat set |
550mm |
550mm |
2mm |
Grey |
(L x W x H) 550 x 550 x 2 mm |
2mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-12356320 ESD mat set Grey Antistatic 900x610x2mm 1 Set |
18-2357
|
|
Back order - 400 availableBack-order availability date - 22/11/2026
|
1+ £23.26
Price per unit Ex VAT
|
ESD mat set |
900mm |
610mm |
2mm |
Grey |
(L x W x H) 900 x 610 x 2 mm |
2mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-12360056 ESD mat Antistatic Black 900x610x1.5mm |
18-2363
|
|
Back order - 290 availableBack-order availability date - 22/11/2026
|
1+ £14.56
Price per unit Ex VAT
|
ESD mat |
900mm |
610mm |
1.5mm |
Black |
(L x W x H) 900 x 610 x 1.5 mm |
1.5mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-12494244 ESD mat set Grey 650x500x2mm Antistatic |
18-2364
|
|
Back order - 299 availableBack-order availability date - 22/11/2026
|
1+ £29.28
Price per unit Ex VAT
|
ESD mat set |
650mm |
500mm |
2mm |
Grey |
(L x W x H) 650 x 500 x 2 mm |
2mm |
Nitrile rubber |
10 6 - 10 9 Ω |
ESD |
TRU COMPONENTS TC-13340636 ESD mat Black Antistatic 700x400x10mm |
18-2653
|
|
Back order - 131 availableBack-order availability date - 22/11/2026
|
1+ £36.30
Price per unit Ex VAT
|
ESD mat |
700mm |
400mm |
Not Specified |
Black |
(L x W x H) 700 x 400 x 10 mm |
10mm |
|
|
ESD |
TRU COMPONENTS TC-9511200 bench mat set grey 900x610x2mm incl. PG cable strap |
18-3559
|
|
|
1+ £33.09
Price per unit Ex VAT
|
ESD bench mat set |
900mm |
610mm |
2mm |
Grey |
(L x W x H) 900 x 610 x 2 mm |
2mm |
|
10000 - 100000kΩ |
ESD |