TRU COMPONENTS TC-12356320 ESD mat set Grey Antistatic 900x610x2mm 1 Set

MPN
TC-12356320
EAN-13
4064161321059
Order Code
18-2357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 400 availableBack-order availability date - 23/11/2026

TRU COMPONENTS TC-12356320 is an electrostatic discharge mat set designed to provide effective antistatic protection in sensitive electronic environments. The mat measures 900 mm in length, 610 mm in width, and 2 mm in thickness, offering a substantial surface area for coverage of workstations within an Electrostatic Protected Area (EPA). Constructed from durable grey antistatic material, it ensures reliable shielding against electrostatic discharge, which can be harmful to electronic components. The mat facilitates proper earthing and can be integrated into protective grounding systems, making it an essential component for laboratories, manufacturing facilities, and repair shops where static-sensitive operations are performed. Its use is critical in preventing costly damages to components due to unwanted static discharge, thereby assuring operational efficiency and safety in engineering applications.
Type ESD mat set
Length 900mm
Width 610mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 900 x 610 x 2 mm
Height 2mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Reviews

Be the first to submit a review

Trustpilot