TRU COMPONENTS TC-12356312 ESD mat Grey 1200x600x2mm Antistatic Mat

MPN
TC-12356312
EAN-13
4064161321035
Order Code
18-2354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 446 availableBack-order availability date - 23/11/2026

TRU COMPONENTS TC-12356312 is an ESD mat, designed to provide effective electrostatic discharge protection in environments sensitive to static electricity. Measuring 1200 mm in length, 600 mm in width, and 2 mm in thickness, this grey antistatic mat is constructed to meet the requirements of an Electrostatic Protected Area (EPA), effectively shielding electronic components from static-related damage. It incorporates earthing and protective grounding features, making it suitable for use in laboratories, assembly lines, and workshops where electrostatic charge control is essential. Its durable material ensures longevity and reliable performance in dissipating static charges, maintaining a safe workspace for handling sensitive equipment. This ESD mat is a practical solution for engineers keen on minimising the risks associated with electrostatic discharge in precision electronic applications.
Type ESD mat
Length 1200mm
Width 600mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 1200 x 600 x 2 mm
Height 2mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot