TRU COMPONENTS TC-13340636 ESD mat Black Antistatic 700x400x10mm

MPN
TC-13340636
EAN-13
4064161389776
Order Code
18-2653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 131 availableBack-order availability date - 23/11/2026

TRU COMPONENTS TC-13340636 is an antistatic mat designed to mitigate the risks associated with electrostatic discharge (ESD). This robust ESD mat, measuring 700 x 400 x 10 mm, is fabricated to provide effective electrostatic shielding, making it ideal for use in Electrostatic Protected Areas (EPA) where sensitive electronic components are handled. Its black surface offers reliable earthing and protective ground functionality, ensuring any accumulated static electricity is safely discharged. This mat is particularly suitable for workbenches, assembly lines, and repair stations in electronics manufacturing and repair industries, where maintaining an ESD-safe environment is critical to preventing damage to electronic components.
Type ESD mat
Length 700mm
Width 400mm
Thickness Not Specified
Colour Black
Dimensions (L x W x H) 700 x 400 x 10 mm
Height 10mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot