TRU COMPONENTS TC-12356316 ESD mat set Grey 550x550x2mm Antistatic Mat

MPN
TC-12356316
EAN-13
4064161321042
Order Code
18-2356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 387 in stock

TRU COMPONENTS TC-12356316 is an ESD mat set designed for effective electrostatic discharge management, offering a robust antistatic solution in a convenient size of 550 x 550 x 2 mm. Constructed from high-quality materials, this grey mat is engineered to provide reliable electrostatic shielding, making it ideal for use within Electrostatic Protected Areas (EPA). The mat's grounding properties help to prevent static build-up and discharge, safeguarding sensitive electronic components during assembly or repair processes. Its compact and versatile size ensures that it can be easily integrated into various workstations or test environments where ESD control is essential.
Type ESD mat set
Length 550mm
Width 550mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 550 x 550 x 2 mm
Height 2mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot