TRU COMPONENTS TC-9511200 bench mat set grey 900x610x2mm incl. PG cable strap

MPN
TC-9511200
EAN-13
4064161183596
Order Code
18-3559
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 17/07/2026

TRU COMPONENTS TC-9511200 Antistatic Mat is an Electrostatic Discharge (ESD) bench mat set designed to protect sensitive electronics from the harmful effects of static electricity. Measuring 900 mm in length, 610 mm in width, and 2 mm in height, this grey mat is engineered to provide reliable electrostatic shielding and grounding capabilities essential in Electrostatic Protected Areas (EPAs). The set includes a Protective Ground (PG) cable strap, facilitating secure earthing connections to ensure comprehensive ESD protection. This durable ESD matting is ideal for use in workstations, laboratories, and assembly lines where the safe handling and assembly of electrostatically sensitive devices are critical.
Type ESD bench mat set
Length 900mm
Width 610mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 900 x 610 x 2 mm
Height 2mm
Range of use ESD
Surface resistance 10000 - 100000kΩ

Reviews

Be the first to submit a review

Trustpilot