TRU COMPONENTS TC-12356308 ESD mat set Grey Antistatic 1190 x 590 x 2 mm

MPN
TC-12356308
EAN-13
4064161321028
Order Code
18-2353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,240 available1 due on 11/11/2026

TRU COMPONENTS TC-12356308 is an antistatic mat set specifically designed to safeguard sensitive electronic components from the risks of electrostatic discharge. This ESD mat set, with dimensions of 1190 x 590 x 2 mm, is essential for creating an effective Electrostatic Protected Area (EPA) in environments that require stringent electrostatic shielding measures. The grey mat is constructed to provide reliable earthing and protective ground characteristics, ensuring the safe dissipation of static electricity. Its robust antistatic properties make it suitable for use in electronics manufacturing, repair workshops, and laboratories, where it aids in preventing damage to delicate circuitry by managing static discharge events. By maintaining a controlled surface resistance, the TC-12356308 mat contributes to the operational reliability and longevity of sensitive electronic devices.
Type ESD mat set
Length 1190mm
Width 590mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 1190 x 590 x 2 mm
Height 2mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Reviews

Be the first to submit a review

Trustpilot