TRU COMPONENTS TC-12494244 ESD mat set Grey 650x500x2mm Antistatic

MPN
TC-12494244
EAN-13
4064161322131
Order Code
18-2364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 299 availableBack-order availability date - 22/11/2026

TRU COMPONENTS TC-12494244 ESD mat set is designed for environments where controlling electrostatic discharge is critical. Measuring 650 mm by 500 mm with a thickness of 2 mm, this antistatic mat provides reliable electrostatic shielding in accordance with standards typically required in an Electrostatic Protected Area (EPA). The mat's grey finish complements its functional design, offering effective dissipation of static electricity to a safe earthing point, thus protecting sensitive electronic components from potential damage. Incorporating this matting is essential in engineering applications such as assembly lines, electronic repairs, and workstations where maintaining an electrostatic discharge-safe environment is imperative. Its durable construction ensures consistent performance, making it a dependable solution for static control in various industrial settings.
Type ESD mat set
Length 650mm
Width 500mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 650 x 500 x 2 mm
Height 2mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Reviews

Be the first to submit a review

Trustpilot