TRU COMPONENTS TC-12356304 ESD mat grey 610x450x2 mm Antistatic 1 piece

MPN
TC-12356304
EAN-13
4064161321011
Order Code
18-2352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 29/10/2026

TRU COMPONENTS TC-12356304 is an antistatic electrostatic discharge (ESD) mat designed to mitigate the risks associated with electrostatic discharge in sensitive environments. Measuring 610 mm by 450 mm with a thickness of 2 mm, this grey ESD mat is crafted to provide optimal electrostatic shielding and grounding, safeguarding electronic components and assemblies within an Electrostatic Protected Area (EPA). Its conductive properties offer an efficient path to earth, ensuring protective grounding during handling and assembly operations. Ideal for use in electronics manufacturing, testing laboratories, and repair facilities, the mat effectively dissipates static electricity, protecting delicate circuit boards and semiconductors from potential damage caused by electrostatic discharge.
Type ESD mat
Length 610mm
Width 450mm
Thickness 2mm
Colour Grey
Dimensions (L x W x H) 610 x 450 x 2 mm
Height 2mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Reviews

Be the first to submit a review

Trustpilot