TRU COMPONENTS TC-12360056 ESD mat Antistatic Black 900x610x1.5mm

MPN
TC-12360056
EAN-13
4064161321226
Order Code
18-2363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 290 availableBack-order availability date - 23/11/2026

TRU COMPONENTS TC-12360056 offers a high-performance ESD mat designed to mitigate electrostatic discharge in sensitive environments. This antistatic mat measures 900 x 610 x 1.5 mm and is coloured black, providing a durable and effective surface for protection against static electricity. Its construction ensures reliable electrostatic shielding, making it suitable for use in Electrostatic Protected Areas (EPAs) where sensitive electronic components require safeguarding. The mat is engineered to facilitate proper earthing and protective grounding, serving as a crucial element in preventing damage caused by electrostatic discharge. Typical applications include electronics workstations, assembly lines, and any setting that demands rigorous control of electrostatic discharge to maintain the functionality and safety of electronic devices.
Type ESD mat
Length 900mm
Width 610mm
Thickness 1.5mm
Colour Black
Dimensions (L x W x H) 900 x 610 x 1.5 mm
Height 1.5mm
Material Nitrile rubber
Range of use ESD
Surface resistance 10 6 - 10 9 Ω

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot