TruComponents 605232 D-SUB receptacle set 35 ° Pins: 15 Solder bucket

TRUCOMPONENTS 150568 D-SUB Receptacle Set, featuring 9 precisely-engineered solder bucket pins set at a 35° angle for optimal connectivity and ease of installation. Designed to deliver superior performance and reliability, this receptacle set is ideal for a variety of applications, from industrial machinery to consumer electronics
Description Image Product Buy Pricing (Ex VAT) Plug / Socket No. of Ways Contact Type Mating cycles Misc Attribute No. of Rows Number of pins Type Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Material (details) Temperature Range
TruComponents 150451 D-SUB receptacle set 35 ° Pins 15 Solder bucket
TruComponents 150451 D-SUB receptacle set 35 ° Pins 15 Solder bucket
Standard range
Order code: 15-0451
MPN: 150451

Despatched within 4 working days - 4 in stock
1+ £8.92
5+ £8.41
10+ £8.26
25+ £8.11
50+ £7.96
100+ £7.82
Price per unit Ex VAT
Power strip, straight 15 Machined contacts 500 TCMHDM3515DMSK 2 15 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150455 D-SUB pin strip set 35 ° Pins 15 Solder bucket
TruComponents 150455 D-SUB pin strip set 35 ° Pins 15 Solder bucket
Order code: 15-0455
MPN: 150455
1+ £5.49
5+ £5.18
10+ £5.09
25+ £4.99
50+ £4.91
100+ £4.82
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts 100 TCMHDM3515DBPK 2 15 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150463 D-SUB pin strip set 35 ° Pins 9 Solder bucket
TruComponents 150463 D-SUB pin strip set 35 ° Pins 9 Solder bucket
Order code: 15-0463
MPN: 150463
1+ £5.21
5+ £4.92
10+ £4.83
25+ £4.74
50+ £4.65
100+ £4.57
Price per unit Ex VAT
Pin strip, straight 9 Punched contacts 100 TCMHDM3509DBPK 2 9 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150468 D-SUB pin strip set 35 ° Pins 44 Solder bucket
TruComponents 150468 D-SUB pin strip set 35 ° Pins 44 Solder bucket
Order code: 15-0468
MPN: 150468
1+ £9.80
5+ £9.24
10+ £9.07
25+ £8.91
50+ £8.75
100+ £8.60
Price per unit Ex VAT
Pin strip, straight 44 Punched contacts 100 TCMHDM3525HDP44K 3 44 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150474 D-SUB pin strip set 35 ° Pins 15 Solder bucket
TruComponents 150474 D-SUB pin strip set 35 ° Pins 15 Solder bucket
Order code: 15-0474
MPN: 150474
1+ £7.54
5+ £7.11
10+ £6.98
25+ £6.86
50+ £6.73
100+ £6.61
Price per unit Ex VAT
Pin strip, straight 15 Machined contacts 500 TCMHDM3515DMPK 2 15 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150548 D-SUB receptacle set 35 ° Pins 9 Solder bucket
TruComponents 150548 D-SUB receptacle set 35 ° Pins 9 Solder bucket
Order code: 15-0548
MPN: 150548
1+ £4.73
5+ £4.47
10+ £4.38
25+ £4.30
50+ £4.23
100+ £4.15
Price per unit Ex VAT
Power strip, straight 9 Punched contacts 100 TCMHDM3509DBSK 2 9 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150562 D-SUB receptacle set 35 ° Pins 15 Solder bucket
TruComponents 150562 D-SUB receptacle set 35 ° Pins 15 Solder bucket
Order code: 15-0562
MPN: 150562
1+ £5.53
5+ £5.22
10+ £5.12
25+ £5.03
50+ £4.94
100+ £4.85
Price per unit Ex VAT
Power strip, straight 15 Punched contacts 100 TCMHDM3515DBSK 2 15 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150568 D-SUB receptacle set 35 ° Pins 9 Solder bucket
TruComponents 150568 D-SUB receptacle set 35 ° Pins 9 Solder bucket
Order code: 15-0568
MPN: 150568
1+ £6.76
5+ £6.38
10+ £6.26
25+ £6.15
50+ £6.04
100+ £5.93
Price per unit Ex VAT
Power strip, straight 9 Machined contacts 500 TCMHDM3509DMSK 2 9 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C
TruComponents 150581 D-SUB pin strip set 35 ° Pins 25 Solder bucket
TruComponents 150581 D-SUB pin strip set 35 ° Pins 25 Solder bucket
Order code: 15-0581
MPN: 150581
1+ £10.58
5+ £9.98
10+ £9.79
25+ £9.61
50+ £9.44
100+ £9.28
Price per unit Ex VAT
Pin strip, straight 25 Machined contacts 500 TCMHDM3525DMPK 2 25 Solder Bucket Solder bucket 45 Degree 35° Gold plated Copper alloy Nickel-coated Zinc diecasting -40 °C to 105°C

Trustpilot