Christmas Opening Hours and Delivery Dates here

TruComponents 150468 D-SUB pin strip set 35 ° Pins: 44 Solder bucket

Order Code:

15-0468

Brand: TruComponents MPN: 150468 EAN-13: 2050005911106
Qty Unit Price (Ex VAT)
1+ £9.80
5+ £9.24
10+ £9.07
25+ £8.91
50+ £8.75
100+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Perfect for professionals and hobbyists alike, this solder bucket set guarantees seamless soldering, optimal signal quality, and durability for all your electronic projects.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 44
No. of Rows 3
Connection angle 35°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCMHDM3525HDP44K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot