TruComponents 150581 D-SUB pin strip set 35 ° Pins: 25 Solder bucket

Order Code:

15-0581

Brand: TruComponents MPN: 150581 EAN-13: 2050005924946
Qty Unit Price (Ex VAT)
1+ £10.58
5+ £9.98
10+ £9.79
25+ £9.61
50+ £9.44
100+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This set features 25 high-quality 35° pins with solder buckets, perfect for creating robust connections in both professional and DIY applications
Type Solder Bucket
Connection Solder bucket
Connection angle 35°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCMHDM3525DMPK
Number of Pins 25
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot