TruComponents 150548 D-SUB receptacle set 35 ° Pins: 9 Solder bucket

Order Code:

15-0548

Brand: TruComponents MPN: 150548 EAN-13: 2050005923369
Qty Unit Price (Ex VAT)
1+ £4.73
5+ £4.47
10+ £4.38
25+ £4.30
50+ £4.23
100+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

TRUCOMPONENTS 150548 D-SUB Receptacle Set, featuring 9 precision-engineered solder bucket pins set at a convenient 35° angle for optimal soldering ease. Designed for durability and consistent performance, this receptacle set ensures secure and stable connections in all your applications
Type Solder Bucket
Connection Solder bucket
Connection angle 35°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCMHDM3509DBSK
Number of Pins 9
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot