TruComponents 150451 D-SUB receptacle set 35 ° Pins 15 Solder bucket

MPN
150451
EAN-13
2050005910871
Order Code
15-0451
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.92
5+ £8.41
10+ £8.26
25+ £8.11
50+ £7.96
100+ £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRUCOMPONENTS 150451 D-SUB Receptacle Set, featuring 15 solder bucket pins at a 35° angle, designed for reliable and robust connections in various electronics applications.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 35°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCMHDM3515DMSK
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot